EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-543
- Mfr. Part No.:
- 704.294.008
- Brand:
- EAO
N
Subtotal (1 unit)*
$56.39
(exc. GST)
$62.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.39 |
*price indicative
- RS Stock No.:
- 443-543
- Mfr. Part No.:
- 704.294.008
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality and precision to seamlessly integrate into your projects. Designed with a contemporary square front form, it boasts a sleek silver bezel made from durable plastic, ensuring both aesthetic appeal and resilience. Featuring a compact dimension, this product is ideal for panel mounting applications, facilitating easy installation. With a versatile lever shape, it caters to various operational needs, providing a momentary switching action across three distinct positions. Its robust mechanical characteristics guarantee a long operational lifetime, making it a reliable choice for demanding tasks. Additionally, this product is designed to withstand harsh ambient conditions, making it a perfect fit for diverse environments.
Compact square design optimises limited space for easy integration
Panel mounting type ensures stable and secure installation
IP65 protection allows for reliable performance in challenging environments
Lever shape enhances user interaction with ergonomic functionality
Compliant with REACH and RoHS for environmentally conscious projects
Mechanical lifetime guarantees durability for continuous use
Easily accommodates up to three switching elements for enhanced functionality
Panel mounting type ensures stable and secure installation
IP65 protection allows for reliable performance in challenging environments
Lever shape enhances user interaction with ergonomic functionality
Compliant with REACH and RoHS for environmentally conscious projects
Mechanical lifetime guarantees durability for continuous use
Easily accommodates up to three switching elements for enhanced functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
