EAO Black Push Button Actuator

Subtotal (1 unit)*

$67.19

(exc. GST)

$73.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.19

*price indicative

RS Stock No.:
443-500
Mfr. Part No.:
51-281.0252F
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

REACH Compliant, CB (IEC 61058-1), 2011/65/EC (RoHS), 2014/30/EU (EMC), ENEC (EN 61058-1), UKCA, DIN EN 60512-4-4, DNV, UL, IEC 61058-1, DIN EN 60068-2-27, CE, DIN EN 60068-2-30, 2014/35/EU (LVD), DIN EN 60529, DIN EN 60512-4-3, RoHS Compliant, DIN EN 60068-2-6, VDE, CQC, DIN EN 60068-2-14, EAC, EN IEC 60947-1, CSA

COO (Country of Origin):
CH
The EAO Actuator combines durability with cutting-edge technology to provide a reliable solution for various electronic applications. Designed for panel mounting, it showcases a stylish flush design and an illuminated lens, ensuring visibility in dimly lit environments. Engineered with advanced electrical characteristics, this actuator can sustain high switching voltages and currents, making it suitable for both AC and DC applications. The robust construction features gold contact materials and maintains a high level of mechanical performance, ensuring longevity and consistent operation. Capable of withstanding challenging ambient conditions, including extreme temperatures and rigorous vibrations, this actuator is certified for multiple international standards, ensuring it meets stringent operational requirements.

Lens illumination enhances user visibility and interaction

Compact and modern flush design suits various panel installations

Durable gold contacts ensure reliable electrical connectivity

Maintained switching action provides stable control in applications

IP65 rating offers solid protection against dust and water ingress

Wide operating temperature range allows for versatile use in diverse environments

High mechanical lifetime guarantees long-term functionality

Compact form factor makes it ideal for space-restricted installations

Compliance with international standards reassures quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy