EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-434
- Mfr. Part No.:
- 704.411.018KN
- Brand:
- EAO
N
Subtotal (1 unit)*
$67.92
(exc. GST)
$74.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.92 |
*price indicative
- RS Stock No.:
- 443-434
- Mfr. Part No.:
- 704.411.018KN
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the demands of modern applications with precision and style. Its robust construction features a sleek, round front form, making it an ideal choice for panel mounting. Crafted with an anodised aluminium bezel in a natural finish, the actuator seamlessly integrates into any environment while maintaining durability. With a mounting cut-out of 30.5 mm and a front dimension of 35 mm, it allows for easy installation without compromising on performance. The actuator's mechanical characteristics include a lightweight design at only 0.056 kg, ensuring ease of use whilst offering reliability. Emphasising practicality, it features a black plastic lever with a short shape, designed for quick access and functionality, perfect for various operational needs. Compliance with REACH and RoHS standards further ensures this product is environmentally friendly, making it a responsible choice for todays eco-conscious consumer.
Flush design for a seamless aesthetic in panel mounting
Anodised aluminium front bezel offers enhanced durability and resistance
Lightweight construction facilitates ease of operation and installation
Black lever with a white bar enhances visibility and usability
Short lever shape allows for compact applications
REACH and RoHS compliant, highlighting environmental responsibility
Suitable for a range of industrial and commercial applications
Anodised aluminium front bezel offers enhanced durability and resistance
Lightweight construction facilitates ease of operation and installation
Black lever with a white bar enhances visibility and usability
Short lever shape allows for compact applications
REACH and RoHS compliant, highlighting environmental responsibility
Suitable for a range of industrial and commercial applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
