EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-391
- Mfr. Part No.:
- 704.002.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$33.27
(exc. GST)
$36.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.27 |
*price indicative
- RS Stock No.:
- 443-391
- Mfr. Part No.:
- 704.002.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated control solution designed for a variety of applications. It features a sleek round form with a diameter of 29 mm, making it an aesthetically pleasing yet functional choice for panel mounting. The front bezel, crafted from durable plastic and finished in grey, ensures long-lasting performance while providing a modern look that can seamlessly integrate into any environment. Engineered with user-friendliness in mind, this actuator includes a blue lens that enhances visibility. With IP65 rating for front protection, it offers reliability even in challenging conditions, making it an essential component for any control panel distributed .
Round design perfectly complements contemporary panel layouts
Available in an eye-catching blue lens for enhanced visibility
Equipped with both screw and push-in terminals for flexible installation
Constructed from robust plastic to withstand everyday use
IP65 front protection ensures resistance to dust and moisture
Operating temperature range allows adaptability in diverse environments
Compliance with REACH and RoHS regulations guarantees safety and environmental considerations
Available in an eye-catching blue lens for enhanced visibility
Equipped with both screw and push-in terminals for flexible installation
Constructed from robust plastic to withstand everyday use
IP65 front protection ensures resistance to dust and moisture
Operating temperature range allows adaptability in diverse environments
Compliance with REACH and RoHS regulations guarantees safety and environmental considerations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
