EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$28.15

(exc. GST)

$30.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.15

*price indicative

RS Stock No.:
443-382
Mfr. Part No.:
704.001.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Standards Met

RoHS Compliant

Actuator Diameter

29

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is expertly designed for superior performance, featuring a sleek, round front with a 29 mm diameter that seamlessly integrates into any panel. Crafted from high-quality materials, its robust construction ensures reliability even in challenging environments. This actuator is ideal for various applications, offering ease of use and exceptional functionality. The raised design contributes not only to its aesthetic appeal but also to its ergonomic handling. Featuring a green lens cap, it provides clear visibility and a modern touch, making it suitable for both industrial and commercial settings. This actuator is engineered to withstand harsh conditions, granting it a long lifespan and consistent operation. Its compliance with international safety standards solidifies its stance as a trustworthy choice for your needs.

Panel mounting type ensures a secure installation
IP65 rating means excellent dust and water protection
Operating temperature range allows for use in extreme conditions
Screw terminal connection simplifies wiring and maintenance
Green lens cap enhances visual clarity
Lightweight design facilitates easy handling
Ribbed marking cap surface improves tactile feedback
Plastic housing offers durability and lightweight benefits

Related links