EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-317
- Mfr. Part No.:
- 45-2231.12J0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.93 |
*price indicative
- RS Stock No.:
- 443-317
- Mfr. Part No.:
- 45-2231.12J0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed for precision and efficacy, presenting an optimal solution for panel mounting applications. It features a front diameter of 29.5 mm and a distinctive round form, ensuring seamless integration into various settings. With its sleek black bezel constructed from durable plastic, this actuator not only looks sophisticated but also provides reliable performance across a broad range of conditions. Its momentary switching action allows for enhanced control, making it ideal for applications that demand responsive interaction. The illuminated lens, coupled with its blue colour, enhances visibility, ensuring users can easily identify the actuator's status in any environment.
Illuminated lens enhances visibility for user interaction
Designed for panel mounting, ensuring easy installation
Momentary switching action provides responsive control
Robust construction offers high resistance to environmental factors
Complies with stringent protection standards for durability
Wide operating temperature range supports diverse applications
The blue lens colour adds a touch of modern aesthetics
Lightweight design enables effortless handling and installation
Designed for panel mounting, ensuring easy installation
Momentary switching action provides responsive control
Robust construction offers high resistance to environmental factors
Complies with stringent protection standards for durability
Wide operating temperature range supports diverse applications
The blue lens colour adds a touch of modern aesthetics
Lightweight design enables effortless handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
