EAO Silver Push Button Actuator
- RS Stock No.:
- 443-298
- Mfr. Part No.:
- 45-2131.4F50.000
- Brand:
- EAO
Subtotal (1 unit)*
$59.87
(exc. GST)
$65.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.87 |
*price indicative
- RS Stock No.:
- 443-298
- Mfr. Part No.:
- 45-2131.4F50.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 600686, REACH, IEC 6071, RoHS, IEC 600687 | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 600686, REACH, IEC 6071, RoHS, IEC 600687 | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines functionality and aesthetic appeal with its round, flush design, making it an ideal choice for various control applications. The front boasts a diameter of 38 mm, encased in a sleek sand grey metal bezel that effortlessly integrates into panel settings. Designed for reliability, this actuator withstands demanding environments thanks to its robust build and IP66, IP67, and IP69K protection ratings. Operating effectively across a wide temperature range, it excels in providing performance even in extreme conditions. Its momentary switching action ensures responsiveness, making it suitable for applications where quick activation is essential. This actuator truly bridges the gap between design and functionality.
Round design provides aesthetic versatility for various applications
Metal housing offers durability and enhances longevity
Non-illuminated lens provides a minimalist appearance
IP66, IP67, IP69K ratings ensure protection against dust and water ingress
Momentary switching action contributes to its quick response time
Mechanical lifetime of 500,000 cycles ensures long-term reliability
Compatible with panel mounting for easy installation
Operating temperature range accommodates diverse environments
Vibration and shock resistance improve performance in harsh conditions
Front panel thickness accommodates a wide variety of installations
Related links
- EAO Silver Push Button Actuator
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hammers
- RS PRO 175mm LCD Inclinometer
