EAO Black Push Button Actuator
- RS Stock No.:
- 443-156
- Mfr. Part No.:
- 52-132.0252
- Brand:
- EAO
Subtotal (1 unit)*
$117.03
(exc. GST)
$128.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.03 |
*price indicative
- RS Stock No.:
- 443-156
- Mfr. Part No.:
- 52-132.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60068-2-14, 2014 / 30 / EU (EMC), DIN EN 60529, CSA, EN / IEC 60947-5-1, EN IEC 60947-1, DIN EN 60068-2-6, RoHS Compliant, DIN EN 60512-4-4, DIN EN 60068-2-30, IEC 61058-1, CB (IEC 61058-1), 2011 / 65 / EC (RoHS), CQC, UL CE, ENEC (EN 61058-1), UKCA, DIN / EN 60068-2-27, EN/IEC 61058-1, DNV, REACH Compliant, DIN / EN 60512-4-3, 2014 / 35 / EU (LVD) | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60068-2-14, 2014 / 30 / EU (EMC), DIN EN 60529, CSA, EN / IEC 60947-5-1, EN IEC 60947-1, DIN EN 60068-2-6, RoHS Compliant, DIN EN 60512-4-4, DIN EN 60068-2-30, IEC 61058-1, CB (IEC 61058-1), 2011 / 65 / EC (RoHS), CQC, UL CE, ENEC (EN 61058-1), UKCA, DIN / EN 60068-2-27, EN/IEC 61058-1, DNV, REACH Compliant, DIN / EN 60512-4-3, 2014 / 35 / EU (LVD) | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a high-performance component designed for seamless panel mounting applications. Engineered for reliability, this device features a robust operating mechanism that ensures optimal functionality across various mechanical environments. It incorporates a short lever made from durable plastic, making it suitable for frequent use while maintaining a sleek design. With a dual switching system comprising two normally closed (NC) and two normally open (NO) contacts, this actuator provides versatile options for smooth operation. Built to endure challenging conditions, it meets stringent standards of protection and longevity, ensuring that it surpasses expectations in both utility and reliability. The actuators IP65 rating promises exceptional protection against dust and moisture, making it an ideal choice for industrial and outdoor settings.
Panel mounting design promotes ease of installation in diverse environments
Short lever design enhances user accessibility and functionality
Dual contact configuration allows for flexible switching options
IP65 rating ensures durability against dust and moisture ingress
Exceptional mechanical lifetime ensures reduced maintenance and increased durability
Compatible with multiple voltage ratings, enhancing application versatility
Lightweight construction aids in avoiding excess load on mounting structures
Gold contact material enhances conductivity and reduces wear over time
