EAO Black Push Button Actuator
- RS Stock No.:
- 443-161
- Distrelec Article No.:
- 135-45-308
- Mfr. Part No.:
- 52-271.0252
- Brand:
- EAO
Subtotal (1 unit)*
$85.99
(exc. GST)
$94.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.99 |
*price indicative
- RS Stock No.:
- 443-161
- Distrelec Article No.:
- 135-45-308
- Mfr. Part No.:
- 52-271.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | UKCA, UL CE, DIN EN 60529, DIN / EN 60068-2-27, CB (IEC 61058-1), IEC 61058-1, DIN / EN 60512-4-3, DIN EN 60068-2-14, EN/IEC 61058-1, DIN EN 60068-2-6, EN / IEC 60947-5-1, CQC, DIN EN 60512-4-4, RoHS Compliant, REACH Compliant, DNV, 2011 / 65 / EC (RoHS), CSA, ENEC (EN 61058-1), EN IEC 60947-1, DIN EN 60068-2-30, 2014 / 35 / EU (LVD), 2014 / 30 / EU (EMC) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals UKCA, UL CE, DIN EN 60529, DIN / EN 60068-2-27, CB (IEC 61058-1), IEC 61058-1, DIN / EN 60512-4-3, DIN EN 60068-2-14, EN/IEC 61058-1, DIN EN 60068-2-6, EN / IEC 60947-5-1, CQC, DIN EN 60512-4-4, RoHS Compliant, REACH Compliant, DNV, 2011 / 65 / EC (RoHS), CSA, ENEC (EN 61058-1), EN IEC 60947-1, DIN EN 60068-2-30, 2014 / 35 / EU (LVD), 2014 / 30 / EU (EMC) | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to excel in panel mounting applications, showcasing a blend of reliability and innovation. Featuring a short lever made of durable plastic, this device ensures efficient and effective operation in various environments. With its snap-action switching mechanism, it delivers quick response times and robust performance, making it suitable for numerous industrial applications. The actuator is constructed to withstand challenging conditions, offering protection against dust and water ingress classified at IP65. Its diverse range of electrical characteristics allows for compatibility with various systems, ensuring convenience and versatility. This actuator promises longevity, with a mechanical lifetime of up to one million cycles, underscoring its suitability for both commercial and residential projects. Exceptional thermal and shock resistance further contribute to its reliability, making it an ideal choice for demanding operational contexts.
Designed for panel mounting applications for easy installation
Short lever crafted from high-quality plastic for durability
Quick response with snap-action switching for efficient operation
IP65 rating ensures protection against dust and water ingress
Wide electrical compatibility with various voltage ratings
Mechanical lifetime of up to one million cycles for extended use
Excellent thermal resistance supports operation in extreme temperatures
Shock resistance capabilities enhance reliability in dynamic environments
Compliant with CE, UKCA, RoHS, and REACH standards for safety
