EAO Black Push Button Actuator
- RS Stock No.:
- 443-120
- Mfr. Part No.:
- 31-153.0252
- Brand:
- EAO
Subtotal (1 unit)*
$167.10
(exc. GST)
$183.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.10 |
*price indicative
- RS Stock No.:
- 443-120
- Mfr. Part No.:
- 31-153.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DNV, UKCA, CSA, CB IEC 61058-1, CE, 2011 / 65 / EC RoHS, UL, 2014 / 35 / EU LVD, VDE, EAC, ENEC EN 61058-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DNV, UKCA, CSA, CB IEC 61058-1, CE, 2011 / 65 / EC RoHS, UL, 2014 / 35 / EU LVD, VDE, EAC, ENEC EN 61058-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator, designed with precision and functionality in mind, stands out with its sleek, square form and a vibrant illuminated lens. Perfectly engineered for panel mounting, it offers a raised design that seamlessly integrates into various applications. The actuator features a robust black plastic bezel that not only enhances its aesthetic appeal but also ensures durability. Built for optimal performance, it operates under a variety of conditions, making it ideal for extensive use in both industrial and commercial settings. The unique snap-action switching mechanism guarantees quick responses, while its IP67 rating provides superior protection against dust and moisture, ensuring longevity and reliability in demanding environments. Coupled with high electrical ratings and a distinguished mechanical lifetime, this actuator is the perfect choice for those needing a dependable switching solution.
Illuminated lens enhances visibility and user interaction
Square front form allows for versatile installation options
Raised design maximises accessibility and usability
Constructed from robust materials for long-lasting durability
High electrical ratings accommodate a wide range of applications
IP67 rating ensures protection against dust and moisture
Snap-action switching delivers precise operation and responsiveness
Suitable for both indoor and outdoor use under various conditions
Offers a substantial mechanical lifetime for extended reliability
Lightweight design facilitates easy handling and installation
