EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-972
- Mfr. Part No.:
- 22-225.011
- Brand:
- EAO
Subtotal (1 unit)*
$109.15
(exc. GST)
$120.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.15 |
*price indicative
- RS Stock No.:
- 441-972
- Mfr. Part No.:
- 22-225.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver reliability and performance in demanding environments. Its rectangular form factor and optional illuminated lens make it both functional and aesthetically pleasing for a variety of applications. The actuator's robust construction includes a black plastic bezel, ensuring durability while maintaining a sleek appearance. Ideal for panel mounting, it features a flush design that integrates seamlessly into your setup. With exceptional electrical and mechanical characteristics, this actuator supports a range of switching operations, making it versatile for industrial use. Whether you require a maintained switch for consistent operation or wish to benefit from self-cleaning contacts, this product excels in performance and longevity, suitable for both everyday and critical applications.
Rectangular design enhances integration in various settings
Flush mounting cut-out creates a sleek, professional appearance
Lens illumination option enhances visibility in low-light environments
Screw terminal connectivity ensures secure and straightforward wire connections
Mechanical lifetime of 1 million cycles promises long-lasting reliability
IP65 front-side protection effectively guards against dust and water ingress
Operating temperature range supports use in extreme conditions
Snap-action switching system allows for immediate and reliable operation
Flush mounting cut-out creates a sleek, professional appearance
Lens illumination option enhances visibility in low-light environments
Screw terminal connectivity ensures secure and straightforward wire connections
Mechanical lifetime of 1 million cycles promises long-lasting reliability
IP65 front-side protection effectively guards against dust and water ingress
Operating temperature range supports use in extreme conditions
Snap-action switching system allows for immediate and reliable operation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
