EAO Push Button Actuator for Use with Switching Devices
- RS Stock No.:
- 443-119
- Mfr. Part No.:
- 31-151.022
- Brand:
- EAO
Subtotal (1 unit)*
$70.78
(exc. GST)
$77.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.78 |
*price indicative
- RS Stock No.:
- 443-119
- Mfr. Part No.:
- 31-151.022
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Switching Devices | |
| Colour | Black | |
| Standards/Approvals | UKCA, 2014/35/EU LVD, 2011/65/EC RoHS, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Switching Devices | ||
Colour Black | ||
Standards/Approvals UKCA, 2014/35/EU LVD, 2011/65/EC RoHS, CE | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to blend functionality with modern aesthetics, providing an illuminated square interface suitable for panel mounting. With its compact dimensions of 18 mm x 18 mm and a robust black plastic bezel, it is not only visually appealing but also durable. The product features multiple electrical characteristics, ensuring versatility for various applications. Designed for ease of use, it incorporates a momentary action with reliable snap-action switching, making it ideal for user interfaces in diverse environments. The enhanced IP67 protection when equipped with a front protective cap elevates its adaptability to challenging conditions, ensuring functionality even in harsh settings.
Illuminated design enhances visibility in low-light conditions
IP67 rating with protective cap offers excellent moisture and dust resistance
Momentary switching action provides responsive user feedback
Snap-action mechanism ensures reliable and precise operation
Compact size allows for versatile mounting in tight spaces
Built for durability with a mechanical lifetime of two million cycles
Plug-in terminal simplifies installation and maintenance
Operating temperature range accommodates various environmental conditions
Related links
- EAO Push Button Actuator for Use with Switching Devices
- EAO Modular Switch Actuator for Use with Series 51 Swiches
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
