EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-007
- Mfr. Part No.:
- 704.101.010
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 443-007
- Mfr. Part No.:
- 704.101.010
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium solution designed for precision and reliability in various applications. Its elegant round form with a sleek black anodised aluminium bezel not only enhances aesthetics but also ensures durability and performance in demanding environments. Tailored for panel mounting, it boasts a flush design with easy installation, making it ideal for both professional and industrial settings. With a remarkable mechanical lifetime and a compact footprint, this actuator excels in performance without compromising on features. From its robust operational characteristics to its compliance with stringent standards, this product is engineered to meet the needs of modern machinery and control systems seamlessly.
Efficient panel mounting design simplifies installation in various setups
Robust mechanical lifetime guarantees dependable operation over time
Sleek black finish adds a contemporary touch to any interface
IP65 protection rating ensures reliable performance in challenging environments
Flexible switching action allows for versatile controls in applications
Compatibility with multiple switching elements enhances functionality
Wide operational temperature range ensures performance across diverse conditions
Robust mechanical lifetime guarantees dependable operation over time
Sleek black finish adds a contemporary touch to any interface
IP65 protection rating ensures reliable performance in challenging environments
Flexible switching action allows for versatile controls in applications
Compatibility with multiple switching elements enhances functionality
Wide operational temperature range ensures performance across diverse conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
