EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$50.70

(exc. VAT)

$55.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.70

*price indicative

RS Stock No.:
443-005
Mfr. Part No.:
704.101.0.12
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29

Number of Positions

2

Operating Mode

Maintained

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is a high-quality component designed for durability and efficiency, offering a sophisticated control interface ideal for various applications. Its sleek, round profile features a 29 mm front diameter, contributing to an elegant yet functional design. The actuator boasts a raised panel mounting type, ensuring secure installation in any equipment. Crafted from anodised aluminium, it presents a nature-coloured front bezel that not only enhances its aesthetic appeal but also guarantees robust performance in diverse environments. Engineered to comply with low-voltage switching device standards, it combines safety with reliability, making it an optimal choice for both industrial and commercial usages.

Actuator's design accommodates up to three switching elements for versatile functionality
It offers a maintained switching action which enhances operational control
A long lever shape ensures ease of use, even in confined spaces
Compliant with REACH and RoHS standards, promoting environmental responsibility
IP65 front protection makes it suitable for challenging conditions and ensures longevity

Related links