EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$46.38

(exc. GST)

$51.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.38

*price indicative

RS Stock No.:
443-002
Mfr. Part No.:
704.100.0.12
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Number of Positions

2

Actuator Diameter

29

Mounting Type

Panel Mount

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator offers a reliable and robust solution for a variety of applications, designed with precision to enhance functionality and ease of use. Its round profile, with a front dimension of 29 mm, makes it suitable for panel mounting, providing an intuitive interface for operation. This actuator is crafted from durable plastic in a striking grey color, ensuring a modern aesthetic while remaining resilient in challenging environments. The carefully engineered switching action allows for maintained performance, making it ideal for professional settings where reliability is paramount. Designed to withstand adverse conditions, it boasts an IP65 protection rating, ensuring functionality even in dusty or wet environments. Whether you require a dependable component for machinery or a user-friendly interface for control panels, this actuator sets a high standard for performance and durability.

Designed for panel mounting applications
Constructed with a high-quality plastic bezel
Operates effectively in temperature ranges from – 40 °C to + 55 °C
Provides clear tactile feedback with its two switching positions
IP65 rating ensures protection against dust and water ingress
Short description highlights its non-illuminative functionality
Compatible with up to three switching elements for enhanced versatility

Related links