EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-989
- Mfr. Part No.:
- 704.097.018
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 442-989
- Mfr. Part No.:
- 704.097.018
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component that embodies versatility and reliability. Designed with a flush mounting configuration, it seamlessly integrates into various panel setups while maintaining aesthetic appeal. Its robust aluminium bezel, coupled with a black lever, delivers a modern look and functional durability. With multi-position switching capabilities, this device caters to diverse operational needs, allowing for both momentary and maintained actions, thereby optimising control in any environment. Resistant to dust and water, this actuator is well-suited for demanding applications where resilience is paramount. Operating effectively within a wide temperature range, it ensures consistent performance, making it a reliable choice for professionals seeking high-quality components.
Flush mounting design allows for sleek integration into panels
Robust aluminium bezel provides durability and a modern appearance
Black lever and bar colour ensure a professional aesthetic
Supports diverse operational needs with multi-position switching capabilities
IP65 rating guarantees protection against dust and water ingress
Wide operating temperature range ensures reliability in harsh environments
Mechanical lifetime of up to 2.5 million cycles offers exceptional longevity
Environmentally compliant with REACH and RoHS certifications
Robust aluminium bezel provides durability and a modern appearance
Black lever and bar colour ensure a professional aesthetic
Supports diverse operational needs with multi-position switching capabilities
IP65 rating guarantees protection against dust and water ingress
Wide operating temperature range ensures reliability in harsh environments
Mechanical lifetime of up to 2.5 million cycles offers exceptional longevity
Environmentally compliant with REACH and RoHS certifications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
