EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-988
- Mfr. Part No.:
- 704.097.010I
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 442-988
- Mfr. Part No.:
- 704.097.010I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Number of Positions | 3 | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Number of Positions 3 | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision engineering and is designed to enhance both functionality and aesthetic appeal in various applications. This well-crafted device features a sleek round front with a diameter of 35 mm, perfectly suited for panel mounting. Its robust black aluminium bezel not only ensures durability but also adds a modern touch to your equipment. The actuator is designed with versatility in mind, easily accommodating up to three switching elements, making it ideal for complex control systems. It operates smoothly across a broad temperature range and meets stringent IP65 protection standards, making it resilient against dust and water ingress. With compliance to key industry standards, this actuator guarantees reliability and longevity in demanding environments.
Elegant front design complemented by a durable aluminium bezel
Flush mounting style, providing a seamless fit within panel cut-outs
Exceptional mechanical lifetime ensures long-term usability
Three distinct switching positions allow for flexible operation
Enhanced IP65 rating safeguards against dust and moisture
Wide operating temperature range suitable for varied environments
Compliant with both REACH and RoHS regulations, favouring eco-friendly practices
Flush mounting style, providing a seamless fit within panel cut-outs
Exceptional mechanical lifetime ensures long-term usability
Three distinct switching positions allow for flexible operation
Enhanced IP65 rating safeguards against dust and moisture
Wide operating temperature range suitable for varied environments
Compliant with both REACH and RoHS regulations, favouring eco-friendly practices
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
