EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-986
- Mfr. Part No.:
- 704.097.010
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 442-986
- Mfr. Part No.:
- 704.097.010
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and versatile component designed for seamless integration into various applications. Crafted for aesthetic and functional excellence, this round actuator features a sleek black aluminium bezel, combining durability with a modern appearance. With a front diameter of 35 mm, it is engineered for easy mounting, making it an ideal choice for panel installations. The actuator supports multiple switching functions, allowing for flexible operation in demanding environments. Its construction adheres to low-voltage switching standards, ensuring reliability and safety across diverse operational contexts. This product excels in providing intuitive control, thanks to its long lever design, which enhances user engagement and feedback.
Designed for flush mounting, ensuring a streamlined installation process
Complies with industry standards for low-voltage switching devices
Offers a mechanical lifetime of up to 2.5 million cycles for long-term performance
Features IP65 protection on the front side for resistance against dust and water
Operates effectively within a wide temperature range, accommodating various environmental conditions
Short description encapsulates its non-illuminative nature and robust construction
Capable of accommodating up to three switching elements for versatile configurations
Lever mechanism designed for enhanced tactile feedback during operation
Complies with industry standards for low-voltage switching devices
Offers a mechanical lifetime of up to 2.5 million cycles for long-term performance
Features IP65 protection on the front side for resistance against dust and water
Operates effectively within a wide temperature range, accommodating various environmental conditions
Short description encapsulates its non-illuminative nature and robust construction
Capable of accommodating up to three switching elements for versatile configurations
Lever mechanism designed for enhanced tactile feedback during operation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
