EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-799
- Mfr. Part No.:
- 51-142.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 441-799
- Mfr. Part No.:
- 51-142.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Number of Positions | 2 | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Number of Positions 2 | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated device designed for precision control in various applications. With a compact diameter of 18 mm and a sleek round shape, it seamlessly integrates into panel mounts, providing both functionality and aesthetic appeal. The raised design ensures ease of use, making it an ideal choice for users seeking reliable operation in demanding environments. This actuator features a unique switching mechanism that combines momentary action with a self-cleaning, double-break system, offering efficiency and longevity. Furthermore, it meets stringent protection standards with an IP65 rating, ensuring durability against dust and water ingress, making it suitable for both indoor and outdoor use. Its robust construction and advanced electrical characteristics guarantee dependable performance throughout its operational lifespan.
Front design allows for effortless integration into existing setups
Raised mounting type enhances accessibility during operation
Self-cleaning mechanism reduces maintenance needs over time
Double-break switching system improves reliability
Compact size allows for versatile installation options
IP65 rating promises durability against harsh environmental conditions
Mechanical lifespan of 50,000 cycles ensures long-lasting performance
Compatible with various wiring configurations for installation flexibility
Available in a sleek black housing that complements modern designs
Raised mounting type enhances accessibility during operation
Self-cleaning mechanism reduces maintenance needs over time
Double-break switching system improves reliability
Compact size allows for versatile installation options
IP65 rating promises durability against harsh environmental conditions
Mechanical lifespan of 50,000 cycles ensures long-lasting performance
Compatible with various wiring configurations for installation flexibility
Available in a sleek black housing that complements modern designs
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
