EAO Silver Push Button Actuator
- RS Stock No.:
- 442-853
- Mfr. Part No.:
- 45-290H.2000.111
- Brand:
- EAO
Subtotal (1 unit)*
$122.42
(exc. GST)
$134.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.42 |
*price indicative
- RS Stock No.:
- 442-853
- Mfr. Part No.:
- 45-290H.2000.111
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Silver | |
| Standards/Approvals | IEC 60721, RoHS Compliant, IEC 60068-2-27, REACH Compliant, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Silver | ||
Standards/Approvals IEC 60721, RoHS Compliant, IEC 60068-2-27, REACH Compliant, IEC 60068-2-6 | ||
- COO (Country of Origin):
- DE
The EAO Actuator brings precision and reliability to your control systems, seamlessly integrating into various applications. With a robust design that features a raised profile and a sleek front bezel in silver metal, it not only delivers functional excellence but also adds a modern aesthetic to your panels. Engineered to withstand challenging environments, this component excels in both durability and performance. Its versatile switching action permits flexibility in operations, making it suitable for a wide range of uses in industrial settings. With an impressive operational lifespan, this actuator is built to endure, ensuring longevity and reliability that you can depend on in any situation.
Provides a reliable switching action for enhanced operational flexibility
Constructed with high-quality metal for superior durability
Offers compatibility with panel mounting for easy installation
Designed to function effectively across a wide temperature range
IP66, IP67, and IP69K ratings ensure protection against water and dust ingress
Mechanical lifetime of 1 million cycles assures long-lasting performance
Lightweight design aids in reducing the overall weight of your equipment
Complies with REACH and RoHS standards, promoting environmental safety
