EAO Silver Push Button Actuator
- RS Stock No.:
- 442-190
- Mfr. Part No.:
- 45-290J.2000.111
- Brand:
- EAO
Subtotal (1 unit)*
$122.42
(exc. GST)
$134.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.42 |
*price indicative
- RS Stock No.:
- 442-190
- Mfr. Part No.:
- 45-290J.2000.111
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Silver | |
| Standards/Approvals | IEC 60721, IEC 60068-2-6, REACH Compliant, IEC 60068-2-27, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Silver | ||
Standards/Approvals IEC 60721, IEC 60068-2-6, REACH Compliant, IEC 60068-2-27, RoHS Compliant | ||
- COO (Country of Origin):
- DE
The EAO Actuator is designed to deliver exceptional performance with its robust build and intuitive operation. Perfectly engineered for panel mounting, it boasts a round front form that integrates seamlessly with various applications. The device features a sleek silver bezel crafted from metal, adding a touch of sophistication while ensuring durability. With an ability to withstand harsh environmental conditions, this actuator meets the stringent IP66, IP67, and IP69K standards, making it ideal for outdoor and industrial use. Whether operational in extreme temperatures or against humidity and dust ingress, it guarantees longevity and reliability. Designed for ease of use, its maintained switching action allows for smooth operation across two positions, ensuring precision in functionality. This actuator stands as a testament to the balance between innovative design and practical application, making it an essential component for any reliable electrical setup.
Advanced front protection ensures usability in various environments
The round shape enhances compatibility with contemporary panel designs
A raised mount design facilitates easy installation and maintenance
Utilises a switching angle of 90° for accurate control
Mechanical lifetime rated at one million cycles guarantees extended service
Shock and vibration resistance provide confidence in demanding conditions
Designed to withstand extreme temperatures for year-round functionality
Compliant with stringent safety standards for peace of mind
Weight-efficient design contributes to easier handling during installation
