EAO Black Push Button Actuator
- RS Stock No.:
- 442-774
- Mfr. Part No.:
- 704.510.008I
- Brand:
- EAO
Subtotal (1 unit)*
$63.50
(exc. GST)
$69.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.50 |
*price indicative
- RS Stock No.:
- 442-774
- Mfr. Part No.:
- 704.510.008I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to enhance operational efficiency in various applications, providing a reliable solution for user interface systems. Its sleek front dimension of 35 mm x 35 mm and square form factor ensure compatibility with modern panel designs, while its lustrous silver bezel adds a touch of elegance. Crafted from high-quality plastic, this actuator not only boasts durability but also offers an ergonomic touch with its black lever and short shape, ensuring optimum usability. Engineered for versatility, the actuator is suitable for flush mounting, easily integrating into existing setups. Whether for industrial or commercial use, this component stands out as a dependable choice, ensuring long-lasting performance in demanding environments.
IP65 protection rating ensures resilience against dust and water
Operating temperature range supports functionality in extreme conditions
Certifications for RoHS and REACH compliance underscore environmental responsibility
Mechanically rated for a lifetime of up to 2.5 million cycles, ensuring reliability
Facilitates panel mounting with straightforward installation requirements
Available with optional illuminative features to enhance visibility
Accommodates up to three switching elements, allowing for flexible configurations
