EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-623
- Mfr. Part No.:
- 704.060.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$35.05
(exc. GST)
$38.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.05 |
*price indicative
- RS Stock No.:
- 442-623
- Mfr. Part No.:
- 704.060.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exceptional component designed for intuitive operation and reliability. With its stylish round design and illuminated lens, it not only enhances functionality but also adds a modern aesthetic to your control panel. The actuator's robust construction allows for mounting on panels, ensuring versatility in various applications. Its IP65 rating indicates outstanding resistance to dust and moisture, making it suitable for demanding environments. The red lens illuminates clearly, providing visual feedback during operation, which is crucial in high-speed scenarios. This actuator is a perfect choice when durability meets design, ensuring effective performance across a multitude of settings.
Stylish round design enhances the aesthetic of any control panel
IP65 rating ensures protection against dust and water ingress
Illuminated lens provides clear operational feedback
Constructed with durable plastic for long-lasting use
Raised panel design allows for easy access and operation
Compatible with multiple switching elements for versatile configurations
Maintenance-free mechanical lifetime extends operational reliability
IP65 rating ensures protection against dust and water ingress
Illuminated lens provides clear operational feedback
Constructed with durable plastic for long-lasting use
Raised panel design allows for easy access and operation
Compatible with multiple switching elements for versatile configurations
Maintenance-free mechanical lifetime extends operational reliability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
