EAO Grey Push Button Actuator
- RS Stock No.:
- 442-611
- Mfr. Part No.:
- 704.030.6
- Brand:
- EAO
Subtotal (1 unit)*
$37.00
(exc. GST)
$40.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.00 |
*price indicative
- RS Stock No.:
- 442-611
- Mfr. Part No.:
- 704.030.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DIN EN 60947-1 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DIN EN 60947-1 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for seamless integration into panel applications. With its striking blue illuminated lens and elegant round façade, it not only enhances functionality but also aesthetic appeal. Made from robust plastic, this actuator ensures longevity even under rigorous usage conditions. Its innovative momentary action guarantees precise control, making it ideal for both industrial and commercial environments. The well-thought-out design features an easy-to-mount panel installation, complemented by an IP65 rating, allowing it to withstand harsh conditions. This actuator is the perfect blend of reliability and style, ensuring you maintain operational efficiency without compromising on performance. A seamless addition to your electrical devices, this product showcases engineering excellence while catering to user needs efficiently.
Illuminated lens for high visibility in various lighting conditions
Panel mounting design simplifies installation and use
IP65 rating protects against dust and water ingress
Momentary action provides precise control during operation
Round form factor offers a modern aesthetic for your applications
Designed to endure extreme temperatures from -40 °C to +55 °C
Compliant with both REACH and RoHS standards for environmental safety
Screw terminal connection allows for secure wiring and ease of installation
