EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-610
- Mfr. Part No.:
- 704.030.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$32.88
(exc. GST)
$36.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.88 |
*price indicative
- RS Stock No.:
- 442-610
- Mfr. Part No.:
- 704.030.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to enhance the functionality of your control systems while providing superior aesthetic appeal. With its round, 29 mm front and a distinguished grey plastic bezel, it not only meets industrial standards but also offers a sleek look that fits seamlessly into modern interfaces. The illuminated green lens ensures optimal visibility in various lighting conditions, making it an ideal choice for operators who value precision and clarity. Built for durability, it operates reliably under an expansive temperature range and is protected by an IP65 rating, ensuring it withstands challenging environments. The simplified panel mounting design makes installation straightforward, while the momentary switching action caters to varied operational requirements. Embrace the interaction of form and function with this actuator, elevating both user experience and device compatibility.
Front lens offers illumination for clear visibility
Durable construction supports operation across wide temperatures
IP65 rating guarantees protection against dust and water
Screw terminal connection simplifies wiring processes
Momentary switching action enhances operational versatility
Sleek design integrates seamlessly into modern panel setups
Multiple switching elements can be connected for flexibility
Durable construction supports operation across wide temperatures
IP65 rating guarantees protection against dust and water
Screw terminal connection simplifies wiring processes
Momentary switching action enhances operational versatility
Sleek design integrates seamlessly into modern panel setups
Multiple switching elements can be connected for flexibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
