EAO Silver Push Button Actuator

Subtotal (1 unit)*

$122.50

(exc. GST)

$134.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.50

*price indicative

RS Stock No.:
442-575
Mfr. Part No.:
45-290F.2000.113
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Silver

Standards/Approvals

IEC 60068-2-27, IEC 60721, REACH Compliant, IEC 60068-2-6, RoHS Compliant

COO (Country of Origin):
DE
The EAO Actuator is designed for precision and durability in demanding environments. With a robust construction featuring a metal front bezel and a sleek silver finish, it not only meets aesthetic requirements but also offers superior functionality. Its raised design and panel mounting capability make it ideal for various applications. Equipped with multiple switching positions, this actuator allows for seamless operation across a range of devices, ensuring reliability and performance in mechanical control tasks. The actuator is well-suited for industrial applications, with outstanding resistance to environmental conditions including dust and moisture, further elevating its operational longevity.

Actuator features a round front form that provides a modern look

It is compatible with panel mounting, simplifying installation processes

With multiple switching positions, it caters to precise operational needs

A mechanical lifetime of 1 million cycles ensures enduring reliability

The IP66, IP67, and IP69K ratings guarantee protection from water and dust ingress

Operating temperatures range from -25 °C to +70 °C, accommodating various conditions

Shock and vibration resistance comply with international standards, enhancing durability

Constructed from metal housing for added strength and longevity

The device meets REACH and RoHS compliance, ensuring environmental safety

Hints for standard locks suggest compatibility with recognized locking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy