EAO Grey Push Button Actuator
- RS Stock No.:
- 442-539
- Mfr. Part No.:
- 45-2819.4D90.003
- Brand:
- EAO
Subtotal (1 unit)*
$102.13
(exc. GST)
$112.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.13 |
*price indicative
- RS Stock No.:
- 442-539
- Mfr. Part No.:
- 45-2819.4D90.003
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, IEC 60068-2-6, IEC 60721, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals RoHS Compliant, REACH Compliant, IEC 60068-2-6, IEC 60721, IEC 60068-2-27 | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed for precision and reliability, expertly catering to a wide array of applications. Its flush mounting design and robust metal composition make it an ideal choice for environments requiring durability and resilience. The actuator features a sleek round front with a sand grey bezel, seamlessly integrating with modern equipment aesthetics. With advanced operational capabilities, including a maintained-rest-maintained switching action and an impressive mechanical lifetime, it is tailored for both user comfort and long-term functionality. The innovative lever design enhances usability, offering three distinct switching positions that contribute to a versatile user experience.
Robust metal construction ensures long-lasting durability
Sleek round front enhances equipment aesthetics
Flush mounting design simplifies installation and integration
User-friendly lever shape promotes comfortable operation
Designed to withstand extreme operating and storage temperatures
IP66, IP67, and IP69K ratings protect against water and dust ingress
Mechanical lifetime of one million operations ensures reliability
