EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$19.96

(exc. GST)

$21.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.96

*price indicative

RS Stock No.:
442-446
Mfr. Part No.:
704.010.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Material

Plastic

Operating Mode

Momentary

Actuator Colour

Grey

Actuator Diameter

29

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is designed to integrate seamlessly into various panel applications. With a front diameter of 29 mm, it features a sleek round shape and a grey plastic bezel, making it an aesthetically pleasing choice for modern designs. Equipped with a momentary switching action, this actuator ensures precise control in every activation. The lens is non-illuminated, yet crafted from durable plastic, providing transparency and resilience in use. Engineered for excellent performance, it operates flawlessly within a temperature range of –40 °C to +55 °C. Ideal for both industrial and commercial environments, the actuator meets the rigorous standards for low-voltage switching devices, ensuring reliability and safety. Additionally, its robust construction and IP65 protection rating make it suitable for various ambient conditions, guaranteeing long-lasting functionality.

Front lens shape is flush for a smooth aesthetic
Mechanical lifetime exceeds 3 million cycles for durability
Panel mounting design facilitates easy installation and integration
IP65 protection rating safeguards against dust and water ingress
Operating force of 8 N offers a satisfying tactile response
Designed for compatibility with up to 3 switching elements
Lightweight construction at just 0.04 kg for effortless handling
Storage temperature range accommodates extreme conditions

Related links