EAO Black Push Button Actuator
- RS Stock No.:
- 442-297
- Mfr. Part No.:
- 704.742.0
- Brand:
- EAO
Subtotal (1 unit)*
$20.09
(exc. GST)
$22.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.09 |
*price indicative
- RS Stock No.:
- 442-297
- Mfr. Part No.:
- 704.742.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for reliable and precise control in various applications. Housed in a sleek black plastic finish, it features a square form with dimensions that think beyond conventional design. This device seamlessly integrates into panel installations, bringing both functionality and aesthetic appeal. Its illuminated lens ensures visibility even in low-light conditions, enhancing user interaction. Operating across a broad temperature range, this actuator is engineered to withstand challenging environments without compromising performance. With a robust mechanical lifetime and an intuitive maintained action, it elevates operational efficiency while adhering to the highest standards of safety and compliance.
Illuminated lens improves usability in dim environments
Flush design ensures a neat and professional installation
IP65 rated for protection against dust and water ingress
Mechanical lifetime ensures durability and long-term service
Operating temperature range accommodates extreme weather conditions
Compatible with up to three switching elements for versatile applications
Made from high-quality plastic for lightweight stability
