EAO Black Push Button Actuator
- RS Stock No.:
- 442-289
- Mfr. Part No.:
- 704.732.0
- Brand:
- EAO
Subtotal (1 unit)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.45 |
*price indicative
- RS Stock No.:
- 442-289
- Mfr. Part No.:
- 704.732.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, DIN EN 60947-1Standards | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, REACH Compliant, DIN EN 60947-1Standards | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and comfort, integrating seamlessly into various panel mounting applications. With a compact square form factor of 30 mm x 30 mm, it showcases an illuminated lens that enhances visibility in low-light conditions. This innovative solution is perfect for environments requiring reliable feedback and operational ease, demonstrating durability and robustness, especially with its impressive mechanical lifetime of up to 3 million cycles. The actuator's lightweight design facilitates easy installation while the IP65 protection ensures durable performance in demanding conditions. It is an ideal choice for those seeking functionality married with sleek aesthetics.
Illuminated lens for improved visibility in darker settings
Raised design enables effortless interaction
Panel mounting allows for versatile installation options
Durable construction designed to endure up to 3 million operations
Lightweight at just 0.009 kg, simplifying installation
Maintained switching action ensures reliable performance during operation
IP65 rating offers protection against dust and water ingress
Black plastic housing provides a modern and professional look
Compatible with multiple switching elements for enhanced functionality
Effective temperature range allows use in various environmental conditions
