EAO Grey Push Button Actuator
- RS Stock No.:
- 442-730
- Mfr. Part No.:
- 704.011.818
- Brand:
- EAO
Subtotal (1 unit)*
$64.28
(exc. GST)
$70.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.28 |
*price indicative
- RS Stock No.:
- 442-730
- Mfr. Part No.:
- 704.011.818
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision engineering combined with user-friendly functionality, tailored for versatile applications. Encased in a sleek round bezel crafted from durable aluminium, this robust actuator is designed for flush mount integration, effortlessly complementing both contemporary and industrial aesthetics. With its non-illuminated lens and opaque optics, it ensures a refined appearance while maintaining optimal performance. Whether used in control panels or equipment interfaces, its momentary switching action is engineered to provide reliable operation, even under challenging conditions. Designed for dependable longevity, it boasts a mechanical lifetime of no less than three million cycles, making it an excellent choice for high-usage environments. The actuator is also certified for its compliance with stringent standards, ensuring reliability and safety in every deployment.
Flush design provides seamless integration into various applications
Aluminium construction enhances durability and resistance to wear
Operates effectively in extreme temperatures, ensuring versatility
Non-illuminated lens preserves a sleek, modern look
Mechanical lifetime of up to three million cycles guarantees long-lasting use
IP65 protection ensures reliability against dust and water ingress
Compatible with multiple wiring options for flexible installation
Momentary action allows for precise control in interactive environments
Lightweight design facilitates easy handling during installation
