EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-702
- Mfr. Part No.:
- 45-2925.1000.111
- Brand:
- EAO
N
Subtotal (1 unit)*
$103.43
(exc. GST)
$113.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.43 |
*price indicative
- RS Stock No.:
- 442-702
- Mfr. Part No.:
- 45-2925.1000.111
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Actuator Diameter | 29.5 | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Actuator Diameter 29.5 | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- DE
The EAO Actuator is a meticulously engineered component designed for robust performance in challenging environments. With a striking round form and a distinctive black front bezel, it offers both aesthetic appeal and functional design. Built from durable plastic, it is crafted to withstand a range of harsh conditions, ensuring longevity and reliability. The device features a raised design suitable for panel mounting and boasts an impressive mechanical lifetime of one million cycles, providing assurance of its reliability over time. Its compact front dimension of 29.5 mm is complemented by a mounting cut-out of 22.3 mm, making it an ideal choice for a variety of applications. Designed for ease of use, the actuators switching action is maintained, allowing for intuitive operation across multiple positions.
IP66, IP67, and IP69K rated for optimal protection against water and dust
Operates effectively within a wide temperature range, ensuring reliability under diverse conditions
Lightweight at only 0.054 kg, facilitating easy installation and handling
Designed to exceed mechanical durability expectations, supporting frequent usage
Compliant with REACH and RoHS regulations, meeting environmental standards
Features vibration and shock resistance, making it suitable for industrial applications
Operates effectively within a wide temperature range, ensuring reliability under diverse conditions
Lightweight at only 0.054 kg, facilitating easy installation and handling
Designed to exceed mechanical durability expectations, supporting frequent usage
Compliant with REACH and RoHS regulations, meeting environmental standards
Features vibration and shock resistance, making it suitable for industrial applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
