EAO Push Button Actuator
- RS Stock No.:
- 442-061
- Mfr. Part No.:
- 61-2701.0/D
- Brand:
- EAO
Subtotal (1 unit)*
$89.45
(exc. GST)
$98.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.45 |
*price indicative
- RS Stock No.:
- 442-061
- Mfr. Part No.:
- 61-2701.0/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | EN IEC 60529, UL 94 V0, EN/IEC 60947-5-1, RoHS Compliant, DIN/IEC 60512-5-6, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals EN IEC 60529, UL 94 V0, EN/IEC 60947-5-1, RoHS Compliant, DIN/IEC 60512-5-6, REACH Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide reliable momentary and maintained switching actions while featuring a sleek panel-mount design. With an IP67 rating on the front side, it ensures robust protection against dust and water ingress, making it ideal for demanding environments. The actuator's multiple switching positions, alongside a responsive mechanical lifetime of up to 50,000 cycles, enable precise control in various applications. It operates seamlessly across a broad temperature range, providing consistent performance even in challenging conditions. This product is engineered to meet rigorous safety standards, presenting an excellent choice for professionals seeking quality and reliability.
Panel mounting type simplifies installation
Dual switching actions cater to diverse operational needs
Three distinct positions enhance versatility in applications
High mechanical durability ensures longevity in use
Broad operating temperature range accommodates extreme conditions
IP67 front-side protection guarantees resilience against environmental factors
Lightweight design facilitates easy handling and assembly
Self-extinguishing plastic housing enhances safety and compliance
Related links
- EAO Push Button Actuator
- EAO Yellow Push Button Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with Push Button Actuator
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
