EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$23.24

(exc. GST)

$25.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$23.24

*price indicative

RS Stock No.:
442-045
Mfr. Part No.:
61-1240.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator represents a compelling solution for panel mounting applications where functionality meets sophisticated design. Impeccably illuminated and encased in a sleek black plastic bezel, this product is crafted to ensure superior visibility and operational reliability. Its maintained switching action, complemented by notable responsiveness, provides users with an intuitive experience. Designed to endure the rigours of daily use, it boasts a mechanical lifetime of up to 1 million cycles while maintaining performance under varying environmental conditions. The actuator's compact dimension does not compromise its prowess

with an operating temperature range that accommodates both high and low extremes, it is ideally suited for diverse applications. Its thoughtful design integrates seamlessly into various setups, reinforcing both aesthetic appeal and practical usability.

Maintained switching action enhances user control
Illumination feature boosts visibility in low-light environments
Durable mechanical lifetime ensures long-term reliability
Panel mounting type facilitates easy installation
IP67 front-side protection safeguards against water ingress
Self-extinguishing plastic material for added safety
Lightweight design simplifies handling and deployment
Wide operating temperature range supports versatile applications

Related links