EAO Black Push Button Actuator
- RS Stock No.:
- 441-922
- Mfr. Part No.:
- 03-627.011
- Brand:
- EAO
Subtotal (1 unit)*
$172.48
(exc. GST)
$189.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.48 |
*price indicative
- RS Stock No.:
- 441-922
- Mfr. Part No.:
- 03-627.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA, RoHS Compliant, REACH Compliant, EN IEC 60947-5-1, 2014/35/EU (LVD), CE, 2011/65/EC (RoHS), DNV, UKCA, UL, CB (IEC 61058-1), IEC 60947-5-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA, RoHS Compliant, REACH Compliant, EN IEC 60947-5-1, 2014/35/EU (LVD), CE, 2011/65/EC (RoHS), DNV, UKCA, UL, CB (IEC 61058-1), IEC 60947-5-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium solution designed for precision functionality in various applications. Featuring a sleek rectangular design, it not only offers aesthetic appeal with its black plastic bezel but also ensures robust performance. Specifically crafted for panel mounting, this actuator guarantees efficient space utilisation without compromising on aesthetics or functionality. Its illuminated lens serves as a visual indicator, enhancing user interaction, while the momentary switching action offers both reliability and responsiveness. With an electric strength of 2500 VAC and compliance with international standards, it assures durability and effectiveness in demanding environments. Built to withstand a range of conditions, it is an ideal choice for professionals seeking quality and performance in their components.
Rectangular front form enhances visual appeal
Illuminated lens improves user notification
Designed for flush mounting, optimising space usage
Momentary switching action ensures quick responses
Screw terminal connection simplifies installation
Constructed from high-quality materials for longevity
Withstands temperatures from – 25 °C to + 55 °C
IP40 and IP65 ratings provide excellent environmental protection
Mechanical lifetime rated for 2 million cycles ensures reliability
Lightweight design at 0.075 kg facilitates easy handling
