EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-876
- Mfr. Part No.:
- 704.103.018I
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 441-876
- Mfr. Part No.:
- 704.103.018I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium-quality component engineered for precision and reliability. With a sleek, round design featuring a 35 mm front diameter, it seamlessly integrates into modern panel setups. The flush mounting design ensures a neat fit, making it suitable for a variety of applications. Crafted from durable anodised aluminium, it boasts a natural finish that complements its robust construction. Designed for effortless operation, this actuator supports a momentary switching action, enabling precise control. Furthermore, it is built to excel under challenging conditions, with an impressive IP65 rating ensuring protection from dust and water. Whether you are designing new systems or upgrading existing ones, this actuator is the ideal choice for reliable performance.
Robust anodised aluminium construction delivers enhanced durability
Flush mounting design allows for a clean and professional appearance
Momentary switching action provides precise control for various applications
IP65 rating ensures high resistance to dust and water ingress
Wide operating temperature range makes it suitable for diverse environments
Lightweight at only 0.056 kg for easy installation and handling
Compatible with multiple switching elements to expand functionality
Flush mounting design allows for a clean and professional appearance
Momentary switching action provides precise control for various applications
IP65 rating ensures high resistance to dust and water ingress
Wide operating temperature range makes it suitable for diverse environments
Lightweight at only 0.056 kg for easy installation and handling
Compatible with multiple switching elements to expand functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
