EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-875
- Mfr. Part No.:
- 704.103.018
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 441-875
- Mfr. Part No.:
- 704.103.018
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, featuring a sleek round form with a diameter of 35 mm that fits seamlessly into any panel. Its robust aluminium bezel with a natural finish not only provides aesthetic appeal but also ensures durability. The actuator operates with a momentary switching action providing two positions that enhance control in various applications. Built to withstand harsh environments, this product is IP65 rated on the front side, making it suitable for outdoor use and conditions where dust and moisture are concerns. The actuators compatibility with multiple switching elements opens a variety of functionality options, making it ideal for diverse operational scenarios.
Flush design allows for easy integration into panels
Black lever and bar colours provide a modern look
Utilises a plastic lever for lightweight durability
Compatible with a variety of mounting types
Able to function optimally across a wide temperature range
Anodised aluminium finish offers resistance to corrosion
Easily accommodates up to three switching elements
Black lever and bar colours provide a modern look
Utilises a plastic lever for lightweight durability
Compatible with a variety of mounting types
Able to function optimally across a wide temperature range
Anodised aluminium finish offers resistance to corrosion
Easily accommodates up to three switching elements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
