EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-857
- Mfr. Part No.:
- 704.260.608
- Brand:
- EAO
N
Subtotal (1 unit)*
$57.33
(exc. GST)
$63.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.33 |
*price indicative
- RS Stock No.:
- 441-857
- Mfr. Part No.:
- 704.260.608
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO compact actuator seamlessly blends functionality with modern design, making it an ideal choice for various applications. Featuring a square front bezel finished in sleek silver, it not only enhances aesthetics but also ensures durability with its robust plastic construction. Designed for flush mounting, its dimensions make it suitable for panels, while the blue illuminated lens adds a touch of contemporary style to your workspace. Complying with stringent DIN standards for low-voltage switching devices, this actuator promises reliable performance across a broad range of operating temperatures. Its mechanical lifetime of up to 3 million cycles underscores its reliability, while the transparent lens optics provide excellent visibility. With this actuator, you can be assured of high-quality performance and ease of integration into your existing systems.
Front bezel crafted from premium plastic for durability
Illuminated lens in a vibrant blue for enhanced visibility
Complies with stringent low-voltage standards for safety
Flush design perfectly suited for panel mounting
Mechanical lifetime rated for up to 3 million cycles
Operating temperature range suitable for diverse environments
Maximises functionality with the ability to clip on multiple switches
Available with various terminal options to suit different installations
Illuminated lens in a vibrant blue for enhanced visibility
Complies with stringent low-voltage standards for safety
Flush design perfectly suited for panel mounting
Mechanical lifetime rated for up to 3 million cycles
Operating temperature range suitable for diverse environments
Maximises functionality with the ability to clip on multiple switches
Available with various terminal options to suit different installations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
