EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-705
- Mfr. Part No.:
- 704.230.208
- Brand:
- EAO
N
Subtotal (1 unit)*
$55.50
(exc. GST)
$61.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.50 |
*price indicative
- RS Stock No.:
- 441-705
- Mfr. Part No.:
- 704.230.208
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies a perfect blend of functionality and aesthetic appeal. Designed for panel mounting, it features a modern square form with a sleek silver front bezel, making it an ideal choice for contemporary applications. The actuator is illuminated and showcases a striking red lens, ensuring visibility even in low-light conditions. Built with durable plastic, it can withstand challenging environments, boasting an impressive IP65 rating for front protection. With a focus on user experience, the actuator offers a momentary switching action, facilitating reliable performance in various operational settings. Its versatility and robust construction make it suitable for a variety of industrial applications, ensuring it stands out as a reliable solution in any setup.
Flush design allows for seamless integration with existing panel layouts
Illuminated lens enhances visibility and usability in dimly lit environments
Square front form complements modern aesthetic installations
Durable construction ensures long-lasting performance in industrial applications
IP65 protection rating guarantees reliability against dust and water ingress
Momentary switching action enables quick and responsive operation
Screw terminal design provides secure and efficient wiring options
Lightweight at just 0.051 kg, ensuring ease of installation
Illuminated lens enhances visibility and usability in dimly lit environments
Square front form complements modern aesthetic installations
Durable construction ensures long-lasting performance in industrial applications
IP65 protection rating guarantees reliability against dust and water ingress
Momentary switching action enables quick and responsive operation
Screw terminal design provides secure and efficient wiring options
Lightweight at just 0.051 kg, ensuring ease of installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
