EAO Black Push Button Actuator

Subtotal (1 unit)*

$51.29

(exc. GST)

$56.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.29

*price indicative

RS Stock No.:
441-305
Mfr. Part No.:
45-2N39.2010.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

IEC 60721, REACH Compliant, IEC 60068-2-6, RoHS Compliant, IEC 60068-2-27

Actuator Colour

Black

COO (Country of Origin):
CN
The EAO Actuator is designed for precision and reliability, featuring a robust round front with a contemporary silver bezel that effortlessly blends with modern control panels. Its compact size of 29.5 mm and effective momentary switching action make it an ideal choice for various applications. Constructed from high-quality materials, including metal for the front and durable plastic for the lever, it is engineered to withstand demanding environmental conditions. The actuator offers versatility with its raised design and panel mounting capabilities, ensuring easy installation. With impressive specifications such as IP66, IP67, and IP69K ratings for front protection, this actuator is ready to perform in even the harshest of conditions, making it a reliable option for heavy-duty usage.

Features a sleek, rounded design that enhances aesthetic appeal in control panels

Highly durable lever made from quality plastic to withstand frequent use

IP protection ratings ensure reliable performance in challenging environments

Designed for panel mounting, providing flexibility in installation

Mechanical lifetime rated for 1 million cycles, ensuring long-term reliability

Highly resistant to shock and vibration, making it ideal for industrial applications

Climate-resistant construction supports performance in extreme temperature variations

Short description encapsulates its functionality in any technical documentation

Related links