Eaton Pushbutton Actuator for Use with Indicator Lights
- RS Stock No.:
- 248-269
- Mfr. Part No.:
- 025422 L25LF-GN
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-269
- Mfr. Part No.:
- 025422 L25LF-GN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lens | |
| For Use With | Indicator Lights | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lens | ||
For Use With Indicator Lights | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 indicator light lens is designed for applications requiring a flat, green illumination. Tailored for both functionality and aesthetics, this lens not only enhances visibility but also complements various switchgear configurations. Measuring a compact 21mm in width and 21mm in height, it is ideal for use in space-constrained settings. The lens is crafted to meet stringent product standards, ensuring resilience and performance in demanding environments. With a robust design and consistent colour output, it is a reliable choice for panel builders looking to enhance user experience and safety in their electrical installations. The incorporation of advanced materials guarantees longevity, making it a staple accessory for modern industrial applications.
Designed specifically for the Moeller series RMQ16 product lineup
Offers a vibrant green colour to ensure high visibility
Compact flat design is suitable for tight installation spaces
Manufactured to meet rigorous compliance and safety standards
Constructed from durable materials for enhanced longevity
Suitable for a variety of switchgear configurations
Promotes ease of installation for panel builders
Facilitates clear indication to prevent operational errors
Offers a vibrant green colour to ensure high visibility
Compact flat design is suitable for tight installation spaces
Manufactured to meet rigorous compliance and safety standards
Constructed from durable materials for enhanced longevity
Suitable for a variety of switchgear configurations
Promotes ease of installation for panel builders
Facilitates clear indication to prevent operational errors
Related links
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Push Button Actuator for Use with Indicator Lights
- Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- Eaton Green Push Button Actuator
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton Pushbutton for Use with RMQ Family
