Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 248-034
- Mfr. Part No.:
- 086840 Q25LTR-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-034
- Mfr. Part No.:
- 086840 Q25LTR-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator, part of the Moeller series RMQ16, is designed to enhance both functionality and aesthetics in various applications. Crafted with precision, it features a bold red actuator that ensures visibility and ease of use, making it perfect for industrial environments. With a maintained switching function, users can expect reliable operation under demanding conditions. The actuator's compact dimensions allow for easy installation, while its robust construction guarantees long-lasting performance. The device not only meets rigorous international standards for safety and reliability but also showcases Eaton's commitment to quality engineering. It is an ideal choice for those seeking efficient control solutions in a wide range of electronic systems.
Illuminated actuator improves user interface in low-light settings
Red colour enhances visibility, allowing for quick identification
Maintenance-free design reduces operational interruptions
Flat bezel design allows for seamless integration into panels
IP65 rating ensures protection against dust and water ingress
Long lifespan of 30 million operations minimises replacement frequency
Compatible with various mounting positions to suit different setups
Lightweight construction facilitates handling and installation
Mechanical shock resistance enhances durability in rigorous applications
Red colour enhances visibility, allowing for quick identification
Maintenance-free design reduces operational interruptions
Flat bezel design allows for seamless integration into panels
IP65 rating ensures protection against dust and water ingress
Long lifespan of 30 million operations minimises replacement frequency
Compatible with various mounting positions to suit different setups
Lightweight construction facilitates handling and installation
Mechanical shock resistance enhances durability in rigorous applications
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Legend Plate for Use with Pushbutton
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton Pushbutton for Use with RMQ Family
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- RAFI Push Button Bezel for Use with Pushbutton
- Cable Sleeving Tools
