Eaton Yellow Push Button Actuator
- RS Stock No.:
- 246-788
- Mfr. Part No.:
- 188028 M30I-FDRL-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$68.22
(exc. GST)
$75.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.22 |
*price indicative
- RS Stock No.:
- 246-788
- Mfr. Part No.:
- 188028 M30I-FDRL-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA Class .: 110, IECEN 60947, UL, UL E9184, CSA, VDE 0660, DNV, GL IECEN 609475, CE, CSAC. . 1405 and 94M91, CSA 0158, UL NKCR | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA Class .: 110, IECEN 60947, UL, UL E9184, CSA, VDE 0660, DNV, GL IECEN 609475, CE, CSAC. . 1405 and 94M91, CSA 0158, UL NKCR | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 illuminated pushbutton actuator represents a blend of efficiency and modern design, making it an essential component for various applications. Designed with a flat front and crafted from durable stainless steel, this actuator not only enhances the aesthetic of your control panels but also ensures reliable performance under demanding conditions. With its innovative features and robust design, this actuator is suitable for both industrial and commercial environments, seamlessly integrating into existing systems while providing exceptional durability and functionality.
Provides a user-friendly illumination to enhance visibility in low-light environments
Designed with a flat front for a sleek appearance and ease of operation
Constructed with a stainless-steel bezel for superior resistance against corrosion
Robust IP66/IP67 protection rating ensures reliable performance in harsh conditions
Offers a mechanical lifespan of up to 1,000,000 operations, minimising maintenance needs
Compatible with SmartWire-DT for improved connectivity and flexibility
Operates effectively in a wide temperature range from -25 °C to 70 °C
Suitable for a variety of applications, from basic on/off functionality to complex control systems
Related links
- Eaton Yellow Push Button Actuator
- Eaton M30 Series Yellow Maintained Push Button IP67
- Eaton RMQ-Titan Series Yellow Maintained Push Button Switch IP67 IP66 EN
- Eaton Blue Push Button Actuator
- Eaton Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Red Push Button Actuator
