Eaton Black Push Button Actuator
- RS Stock No.:
- 232-191
- Mfr. Part No.:
- 121501 C22S-D-S-K01
- Brand:
- Eaton
Subtotal (1 unit)*
$46.98
(exc. GST)
$51.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.98 |
*price indicative
- RS Stock No.:
- 232-191
- Mfr. Part No.:
- 121501 C22S-D-S-K01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL CSA Class .: 110 CSAC. . 1405 and 94M91 CSA 16568 UL CE UL E9184 UL NKCR CSA IECEN 6094751 VDE 0660 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL CSA Class .: 110 CSAC. . 1405 and 94M91 CSA 16568 UL CE UL E9184 UL NKCR CSA IECEN 6094751 VDE 0660 | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 pushbutton is a robust solution designed for reliability and ease of use. Featuring a flat, momentary design with screw connection, it ensures quick and secure installation. The sleek black bezel and actuator colour provide a professional aesthetic, making it suitable for various applications. Built to withstand challenging conditions, its strong construction is complemented by a long operational lifespan estimated at 5 million operations. This pushbutton adheres to certification standards, including UL and CE markings, assuring quality and safety for end-users. Furthermore, its positive opening contacts follow stringent safety protocols outlined in IEC/EN standards, making this product a dependable choice for both commercial and industrial environments.
Flat design ensures a modern aesthetic that integrates seamlessly with various control panels
Momentary actuator provides instant feedback, making it ideal for quick-response applications
Screw connection type allows for straightforward installation and maintenance
Rated for 3600 operations per hour, optimising efficiency in high-demand situations
IP67/IP69K protection rating ensures superior resistance to dust and water ingress
Operates within a wide temperature range, ensuring functionality in diverse environments
Certified by UL and CSA, signifying compliance with international safety standards
Lifespan of 5 million mechanical operations guarantees long-lasting performance
Related links
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout Black IP67, IP69K
- Eaton 185676 C22 Series Push Button Transmitter 1 NC IP66 IP69K
- Eaton C22 Series Push Button Switch 22.5 mm Cutout Black LED IP69K 800 V ac
- Eaton White Push Button Actuator
- Eaton Black Push Button Switch
- Eaton Red Push Button Actuator
