Eaton 185676 C22 Series Push Button Switch, 22.50 mm Cutout Black, 1 NC, IP67, IP69K
- RS Stock No.:
- 282-7063
- Distrelec Article No.:
- 303-73-896
- Mfr. Part No.:
- 185676 C22-D-S-K01-P1
- Brand:
- Eaton
Subtotal (1 unit)*
$111.54
(exc. GST)
$122.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $111.54 |
*price indicative
- RS Stock No.:
- 282-7063
- Distrelec Article No.:
- 303-73-896
- Mfr. Part No.:
- 185676 C22-D-S-K01-P1
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 185676 C22 | |
| Cutout Diameter | 22.50mm | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NC | |
| Push Button Style | Flat | |
| Push Button Shape | Flat | |
| Terminal Type | Cable | |
| IP Rating | IP67, IP69K | |
| Push Button Diameter | 29.7mm | |
| Illumination Voltage | 0V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | UL E29184, IEC/EN 60947-5-1, CSA 165628, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.:321103, UL CSA, CE VDE 0660, UL NKCR, CE, UL 508 | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 185676 C22 | ||
Cutout Diameter 22.50mm | ||
Push Button Actuation Momentary | ||
Push Button Colour Black | ||
Contact Configuration 1 NC | ||
Push Button Style Flat | ||
Push Button Shape Flat | ||
Terminal Type Cable | ||
IP Rating IP67, IP69K | ||
Push Button Diameter 29.7mm | ||
Illumination Voltage 0V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Push Button Material Plastic | ||
Standards/Approvals UL E29184, IEC/EN 60947-5-1, CSA 165628, CSA-C22.2 No. 14-18 and No. 94.2-15, CSA Class No.:321103, UL CSA, CE VDE 0660, UL NKCR, CE, UL 508 | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Push Button Switch, 22.5mm Cut-out Diameter, Black Actuator - 185676 C22-D-S-K01-P1
Features and Benefits:
• 1NC contact gives safe break‑before‑make operation
• Rated insulation voltage 250V provides robust dielectric performance
• Mechanical life 5,000,000 operations supports long duty cycles
• Force for positive opening 15N ensures reliable contact separation
Applications
• Ideal for outdoor machinery subject to high humidity
• Used with control cabinets requiring front‑panel sealed devices
• Can be used for safety interlocks with positive opening requirement
• Suitable for factory automation push operations under frequent cycling
What temperature range can it operate within?
What cable connection is supplied with the device?
How does the switch ensure safety during contact failure?
What short‑circuit protection is applicable to the contacts?
What mechanical and electrical endurance can be expected?
Related links
- Eaton 185677 C22 Series Push Button Transmitter 1 NC IP66 IP69K
- Eaton 185674 C22 Series Push Button Transmitter 1 NC IP66 IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout Black IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C22 Series Push Button Switch 22.5 mm Cutout Black LED IP69K 800 V ac
- Eaton Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout Red IP67, IP69K
