Eaton Black Push Button Actuator
- RS Stock No.:
- 230-120
- Mfr. Part No.:
- 121499 C22S-D-S-K11
- Brand:
- Eaton
Subtotal (1 unit)*
$64.58
(exc. GST)
$71.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.58 |
*price indicative
- RS Stock No.:
- 230-120
- Mfr. Part No.:
- 121499 C22S-D-S-K11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | CE marking VDE 0660, CSA Class No.: 321103, CSA File No.: 165628, UL File No.: E29184, IEC/EN 60947-5-1, UL Listed CSA-C22.2 No. 14-05 and 94-M91, CSA certified UL 508, UL Category Control No.: NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals CE marking VDE 0660, CSA Class No.: 321103, CSA File No.: 165628, UL File No.: E29184, IEC/EN 60947-5-1, UL Listed CSA-C22.2 No. 14-05 and 94-M91, CSA certified UL 508, UL Category Control No.: NKCR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is an essential component designed for reliability and performance in control applications. Featuring a flat design and a momentary operation, this pushbutton is ideal for various industrial settings, ensuring precise functionality with its robust construction. With one normally closed (NC) and one normally open (N/O) contact, it offers versatile operational capabilities. Constructed with a black bezel and featuring a simple screw connection, it incorporates safety functionalities compliant with IEC/EN standards. Its durable specifications make this pushbutton a dependable choice for operators demanding high-quality performance.
Designed for easy installation and mounting
Flat actuator design for seamless integration
Robust construction supports a lifespan of up to five million operations
Meets enhanced safety certifications for peace of mind
Can operate effectively in extreme temperature ranges
Offers superior resistance to environmental factors with IP67/IP69K rating
Offers positive opening functionality for added safety
Screw terminals allow for secure and reliable connections
Lightweight design ensures ease of handling and installation
