Eaton Black Push Button Actuator
- RS Stock No.:
- 232-199
- Mfr. Part No.:
- 121553 C22S-DR-S-K02
- Brand:
- Eaton
Subtotal (1 unit)*
$80.43
(exc. GST)
$88.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.43 |
*price indicative
- RS Stock No.:
- 232-199
- Mfr. Part No.:
- 121553 C22S-DR-S-K02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE marking, VDE 0660, CSA certified, UL 508, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, CSA File No.: 165628, UL File No.: E29184, UL Listed, UL Category Control No.: NKCR, CSA Class No.: 321103 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE marking, VDE 0660, CSA certified, UL 508, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947-5-1, CSA File No.: 165628, UL File No.: E29184, UL Listed, UL Category Control No.: NKCR, CSA Class No.: 321103 | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 pushbutton offers unparalleled reliability and performance. Designed for seamless integration into various industrial applications, it features a sleek, flat design that not only enhances functionality but also adds a professional aesthetic to your control panel. The pushbutton is crafted for maintained switching, ensuring consistent performance across numerous operations. With its robust design, featuring a screw connection type, this actuator is engineered to handle up to 5 million mechanical operations, making it a durable choice for demanding environments. Its compact form factor houses a dual normally closed contact arrangement, providing inherent safety features critical in control settings. With certifications from CSA and UL, among others, this product showcases Eaton's commitment to quality and safety, ensuring users can rely on it for their pressing operational needs.
Crafted with a positive opening mechanism for enhanced safety
Rated for a max ambient temperature of 70 °C, suitable for varied environments
Designed with NEMA 4X and IP67/IP69K ratings for superior protection against dust and water
Flawless operation guaranteed with a lifespan of mechanical endurance
Elegant and professional aesthetic ideal for modern industrial settings
Offers flexibility in installation with a mounting position that can be adjusted as required
Configured for easy electrical connection with screw terminals
Engineered to support 3600 operations per hour, enhancing productivity
Utilises black bezel colour to blend seamlessly with equipment
Related links
- Eaton Black Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Black Push Button Switch
- Eaton C22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C22 Series Push Button Switch 22 mm Cutout Black IP67, IP69K
