RS PRO 5-Piece Punch Set, Drift Punch, 10mm Shank, 120mm Overall
- RS Stock No.:
- 701-0562
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 set)*
$122.92
(exc. GST)
$135.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $122.92 | - |
| 5 + | $101.17 | 17% |
*price indicative
- RS Stock No.:
- 701-0562
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overall Length | 120mm | |
| Product Type | Punch Set | |
| Shank Diameter | 10mm | |
| Number of Pieces | 5 | |
| Punch Type | Drift | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Overall Length 120mm | ||
Product Type Punch Set | ||
Shank Diameter 10mm | ||
Number of Pieces 5 | ||
Punch Type Drift | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rivet Punch Set with Hand Protection
Forged from chrome-vanadium air-hardened steel, with hand protection
Multi-coated impact head virtually eliminates chipping and swelling
Shaft Ø 10 mm, gold painted, polished cone
Tool length 120 mm
Supplied with
Plastic case
Related links
- RS PRO 1-Piece Punch 10.0mm Shank, 120mm Overall
- RS PRO 5-Piece Punch Set 10.0mm Shank
- Facom 1-Piece Punch 10.0mm Shank, 270 mm Overall
- SAM 5-Piece Punch Set, Drift Punch
- RS PRO 6-Piece Punch Set 9.52mm Shank, 150mm Overall
- Bahco 6-Piece Punch Set 8mm Shank, 150 mm Overall
- Facom 7-Piece Punch Set 10mm Shank
- Bahco 10-Piece Punch Set 12mm Shank
