Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3377
- Mfr. Part No.:
- 7G-1M
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch Set | |
| Number of Pieces | 8 | |
| Point Angle | 8° | |
| Punch Type | Pin | |
| Standards/Approvals | NF E 71-211, DIN 6450C | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch Set | ||
Number of Pieces 8 | ||
Point Angle 8° | ||
Punch Type Pin | ||
Standards/Approvals NF E 71-211, DIN 6450C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE ABS module of 8 pin punches.
Ref of empty module Mod-28
Related links
- RS PRO 8-Piece Punch Set 8mm Shank, 88.9 mm Overall
- RS PRO 8-Piece Punch Set 5.56mm Shank, 105mm Overall
- Stanley 7-Piece Punch Set 3.18mm Shank
- Facom 11-Piece Punch Set 8mm Shank
- Gedore 6-Piece Punch Set 10.0mm Shank
- STAHLWILLE 6-Piece Punch Set 150 mm Overall
- RS PRO 6-Piece Punch Set 3mm, 4 mm Shank
- Stanley 6-Piece Punch Set 3mm Shank, 6 in Overall
