Subtotal (1 unit)*
$22.53
(exc. GST)
$24.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.53 |
*price indicative
- RS Stock No.:
- 267-5720
- Mfr. Part No.:
- 249.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Point Angle | 0° | |
| Punch Type | Drift | |
| Material | Steel | |
| Standards/Approvals | NF E 71-211, ASME B107.410, DIN 6450 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Point Angle 0° | ||
Punch Type Drift | ||
Material Steel | ||
Standards/Approvals NF E 71-211, ASME B107.410, DIN 6450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom standard drift punches that has hexagonal shank with high strength steel tip and zinc plated finish.
Hardened to 53-58 HRc
Related links
- Facom 1-Piece Punch, Drift Punch
- Facom 1-Piece Punch 8mm Shank, 185 mm Overall
- Facom 1-Piece Punch 3.9mm Shank, 96 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 1.9mm Shank
- Facom 1-Piece Punch 14mm Shank, 120 mm Overall
- Facom 1-Piece Punch 5mm Shank, 150mm Overall
